20 mOhms ±2% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL3720WT-R020-G

DigiKey Part Number
408-RL3720WT-R020-GTR-ND - Tape & Reel (TR)
408-RL3720WT-R020-GCT-ND - Cut Tape (CT)
408-RL3720WT-R020-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL3720WT-R020-G
Description
RES 0.02 OHM 1W 1508 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 mOhms ±2% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL3720WT-R020-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Wide 1508 (3720 Metric), 0815
Supplier Device Package
Size / Dimension
0.079" L x 0.148" W (2.00mm x 3.75mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.502
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,39100 €3,91 €
250,33240 €8,31 €
500,29600 €14,80 €
1000,26510 €26,51 €
2500,23116 €57,79 €
5000,20990 €104,95 €
1.0000,19184 €191,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16673 €666,92 €
8.0000,15543 €1.243,44 €
12.0000,14963 €1.795,56 €
20.0000,14307 €2.861,40 €
28.0000,13916 €3.896,48 €
40.0000,13534 €5.413,60 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €