4 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL3720WT-R004-F

DigiKey Part Number
RL37WT.004FTR-ND - Tape & Reel (TR)
RL37WT.004FCT-ND - Cut Tape (CT)
RL37WT.004FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL3720WT-R004-F
Description
RES 0.004 OHM 1W 1508 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL3720WT-R004-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
0/ +350ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1508 (3720 Metric), 0815
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.148" W (2.00mm x 3.75mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,41300 €4,13 €
250,35200 €8,80 €
500,31360 €15,68 €
1000,28100 €28,10 €
2500,24520 €61,30 €
5000,22282 €111,41 €
1.0000,20381 €203,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17739 €709,56 €
8.0000,16549 €1.323,92 €
12.0000,15938 €1.912,56 €
20.0000,15247 €3.049,40 €
28.0000,14835 €4.153,80 €
40.0000,14433 €5.773,20 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €