
RL3720S-R10-F | |
|---|---|
DigiKey Part Number | RL37S.10FTR-ND - Tape & Reel (TR) RL37S.10FCT-ND - Cut Tape (CT) RL37S.10FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3720S-R10-F |
Description | RES 0.1 OHM 1/2W 1508 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3720S-R10-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1508 (3720 Metric), 0815 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.148" W (2.00mm x 3.75mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,27840 € | 6,96 € |
| 50 | 0,24780 € | 12,39 € |
| 100 | 0,22150 € | 22,15 € |
| 250 | 0,19276 € | 48,19 € |
| 500 | 0,17474 € | 87,37 € |
| 1.000 | 0,15941 € | 159,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13804 € | 552,16 € |
| 8.000 | 0,12845 € | 1.027,60 € |
| 12.000 | 0,12353 € | 1.482,36 € |
| 20.000 | 0,11796 € | 2.359,20 € |
| 28.000 | 0,11464 € | 3.209,92 € |
| 40.000 | 0,11140 € | 4.456,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

