
RL3264SW4-002M-F-T5 | |
|---|---|
DigiKey Part Number | RL32SW4.002FTR-ND - Tape & Reel (TR) RL32SW4.002FCT-ND - Cut Tape (CT) RL32SW4.002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3264SW4-002M-F-T5 |
Description | RES 0.002 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3264SW4-002M-F-T5 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,69489 € | 3.474,45 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

