
RL3264S-R047-F | |
|---|---|
DigiKey Part Number | 408-RL3264S-R047-FTR-ND - Tape & Reel (TR) 408-RL3264S-R047-FCT-ND - Cut Tape (CT) 408-RL3264S-R047-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3264S-R047-F |
Description | RES 0.047 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3264S-R047-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,51960 € | 12,99 € |
| 50 | 0,46440 € | 23,22 € |
| 100 | 0,41760 € | 41,76 € |
| 250 | 0,36636 € | 91,59 € |
| 500 | 0,33424 € | 167,12 € |
| 1.000 | 0,30698 € | 306,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26361 € | 1.318,05 € |
| 10.000 | 0,24743 € | 2.474,30 € |
| 15.000 | 0,23912 € | 3.586,80 € |
| 25.000 | 0,22972 € | 5.743,00 € |
| 35.000 | 0,22413 € | 7.844,55 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

