
RL3264S-R033-F | |
|---|---|
DigiKey Part Number | RL32S.033FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL3264S-R033-F |
Description | RES 0.033 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3264S-R033-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23867 € | 1.193,35 € |
| Unit Price without VAT: | 0,23867 € |
|---|---|
| Unit Price with VAT: | 0,28402 € |

