Direct

RL3264R-R680-F | |
|---|---|
DigiKey Part Number | RL32R.68FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL3264R-R680-F |
Description | RES 0.68 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3264R-R680-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TRQFR68U | Panasonic Industry | 12.993 | PT.68YCT-ND | 1,02000 € | Direct |


