
RL3264R-R390-F | |
|---|---|
DigiKey Part Number | 408-RL3264R-R390-FTR-ND - Tape & Reel (TR) 408-RL3264R-R390-FCT-ND - Cut Tape (CT) 408-RL3264R-R390-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3264R-R390-F |
Description | RES 0.39 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3264R-R390-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,52360 € | 13,09 € |
| 50 | 0,46820 € | 23,41 € |
| 100 | 0,42100 € | 42,10 € |
| 250 | 0,36928 € | 92,32 € |
| 500 | 0,33692 € | 168,46 € |
| 1.000 | 0,30943 € | 309,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26572 € | 1.328,60 € |
| 10.000 | 0,24941 € | 2.494,10 € |
| 15.000 | 0,24103 € | 3.615,45 € |
| 25.000 | 0,23156 € | 5.789,00 € |
| 35.000 | 0,22592 € | 7.907,20 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

