
RL3264R-R270-F | |
|---|---|
DigiKey Part Number | RL32R.27FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL3264R-R270-F |
Description | RES 0.27 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3264R-R270-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23976 € | 1.198,80 € |
| Unit Price without VAT: | 0,23976 € |
|---|---|
| Unit Price with VAT: | 0,28531 € |

