100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL3264R-R100-F

DigiKey Part Number
RL32R.10FTR-ND - Tape & Reel (TR)
RL32R.10FCT-ND - Cut Tape (CT)
RL32R.10FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL3264R-R100-F
Description
RES 0.1 OHM 1% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL3264R-R100-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.096
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,61400 €6,14 €
250,52600 €13,15 €
500,47020 €23,51 €
1000,42290 €42,29 €
2500,37096 €92,74 €
5000,33846 €169,23 €
1.0000,31084 €310,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,26693 €1.334,65 €
10.0000,25054 €2.505,40 €
15.0000,24213 €3.631,95 €
25.0000,23262 €5.815,50 €
35.0000,22695 €7.943,25 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €