
RL3264L4-R500-F | |
|---|---|
DigiKey Part Number | RL32L4.500FTR-ND - Tape & Reel (TR) RL32L4.500FCT-ND - Cut Tape (CT) RL32L4.500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3264L4-R500-F |
Description | RES 0.5 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3264L4-R500-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,32100 € | 13,21 € |
| 25 | 1,14000 € | 28,50 € |
| 50 | 1,02660 € | 51,33 € |
| 100 | 0,93040 € | 93,04 € |
| 250 | 0,82472 € | 206,18 € |
| 500 | 0,75864 € | 379,32 € |
| 1.000 | 0,70250 € | 702,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,61467 € | 3.073,35 € |
| 10.000 | 0,58138 € | 5.813,80 € |
| 15.000 | 0,56429 € | 8.464,35 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

