
RL3264L4-R100-F | |
|---|---|
DigiKey Part Number | 408-RL3264L4-R100-FTR-ND - Tape & Reel (TR) 408-RL3264L4-R100-FCT-ND - Cut Tape (CT) 408-RL3264L4-R100-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3264L4-R100-F |
Description | RES 0.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3264L4-R100-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,32700 € | 13,27 € |
| 25 | 1,14520 € | 28,63 € |
| 50 | 1,03140 € | 51,57 € |
| 100 | 0,93460 € | 93,46 € |
| 250 | 0,82848 € | 207,12 € |
| 500 | 0,76210 € | 381,05 € |
| 1.000 | 0,70570 € | 705,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,61746 € | 3.087,30 € |
| 10.000 | 0,58403 € | 5.840,30 € |
| 15.000 | 0,56686 € | 8.502,90 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

