
RL3264L4-R018-F | |
|---|---|
DigiKey Part Number | RL32L4.018FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL3264L4-R018-F |
Description | RES 0.018 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3264L4-R018-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,58371 € | 2.918,55 € |
| Unit Price without VAT: | 0,58371 € |
|---|---|
| Unit Price with VAT: | 0,69461 € |

