
RL1632T-R018-G | |
|---|---|
DigiKey Part Number | RL16T.018GTR-ND - Tape & Reel (TR) RL16T.018GCT-ND - Cut Tape (CT) RL16T.018GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632T-R018-G |
Description | RES 0.018 OHM 2% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±2% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1632T-R018-G Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,24040 € | 6,01 € |
| 50 | 0,21340 € | 10,67 € |
| 100 | 0,19070 € | 19,07 € |
| 250 | 0,16568 € | 41,42 € |
| 500 | 0,14994 € | 74,97 € |
| 1.000 | 0,13660 € | 136,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11509 € | 575,45 € |
| 10.000 | 0,10716 € | 1.071,60 € |
| 15.000 | 0,10309 € | 1.546,35 € |
| 25.000 | 0,09849 € | 2.462,25 € |
| 35.000 | 0,09575 € | 3.351,25 € |
| 50.000 | 0,09307 € | 4.653,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

