
RL1632R-R270-F | |
|---|---|
DigiKey Part Number | RL16R.27FTR-ND - Tape & Reel (TR) RL16R.27FCT-ND - Cut Tape (CT) RL16R.27FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632R-R270-F |
Description | RES 0.27 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1632R-R270-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,24440 € | 6,11 € |
| 50 | 0,21700 € | 10,85 € |
| 100 | 0,19380 € | 19,38 € |
| 250 | 0,16836 € | 42,09 € |
| 500 | 0,15238 € | 76,19 € |
| 1.000 | 0,13881 € | 138,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11696 € | 584,80 € |
| 10.000 | 0,10890 € | 1.089,00 € |
| 15.000 | 0,10477 € | 1.571,55 € |
| 25.000 | 0,10009 € | 2.502,25 € |
| 35.000 | 0,09730 € | 3.405,50 € |
| 50.000 | 0,09458 € | 4.729,00 € |
| 60.000 | 0,09327 € | 5.596,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

