130 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1632R-R130-F

DigiKey Part Number
RL16R.13FTR-ND - Tape & Reel (TR)
RL16R.13FCT-ND - Cut Tape (CT)
RL16R.13FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1632R-R130-F
Description
RES 0.13 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
130 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1632R-R130-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
0/ +100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.658
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,28300 €2,83 €
250,24040 €6,01 €
500,21340 €10,67 €
1000,19070 €19,07 €
2500,16568 €41,42 €
5000,14994 €74,97 €
1.0000,13660 €136,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11509 €575,45 €
10.0000,10716 €1.071,60 €
15.0000,10309 €1.546,35 €
25.0000,09849 €2.462,25 €
35.0000,09575 €3.351,25 €
50.0000,09307 €4.653,50 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €