
RL1632R-R091-F | |
|---|---|
DigiKey Part Number | RL16R.091FTR-ND - Tape & Reel (TR) RL16R.091FCT-ND - Cut Tape (CT) RL16R.091FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632R-R091-F |
Description | RES 0.091 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 91 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1632R-R091-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,24240 € | 6,06 € |
| 50 | 0,21520 € | 10,76 € |
| 100 | 0,19220 € | 19,22 € |
| 250 | 0,16700 € | 41,75 € |
| 500 | 0,15114 € | 75,57 € |
| 1.000 | 0,13769 € | 137,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11601 € | 580,05 € |
| 10.000 | 0,10802 € | 1.080,20 € |
| 15.000 | 0,10392 € | 1.558,80 € |
| 25.000 | 0,09928 € | 2.482,00 € |
| 35.000 | 0,09651 € | 3.377,85 € |
| 50.000 | 0,09381 € | 4.690,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

