
RL1632R-1R80-F | |
---|---|
DigiKey Part Number | RL16R1.8FTR-ND - Tape & Reel (TR) RL16R1.8FCT-ND - Cut Tape (CT) RL16R1.8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632R-1R80-F |
Description | RES SMD 1.8 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1632R-1R80-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,25600 € | 2,56 € |
25 | 0,21720 € | 5,43 € |
50 | 0,19260 € | 9,63 € |
100 | 0,17180 € | 17,18 € |
250 | 0,14904 € | 37,26 € |
500 | 0,13476 € | 67,38 € |
1.000 | 0,12263 € | 122,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,09330 € | 466,50 € |
10.000 | 0,08669 € | 866,90 € |
15.000 | 0,08329 € | 1.249,35 € |
25.000 | 0,07945 € | 1.986,25 € |
35.000 | 0,07716 € | 2.700,60 € |
50.000 | 0,07492 € | 3.746,00 € |
60.000 | 0,07385 € | 4.431,00 € |
120.000 | 0,07055 € | 8.466,00 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |