75 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1220T-R075-J

DigiKey Part Number
RL12T.075JTR-ND - Tape & Reel (TR)
RL12T.075JCT-ND - Cut Tape (CT)
RL12T.075JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1220T-R075-J
Description
RES 0.075 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
75 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1220T-R075-J Models
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
Current Sense
Temperature Coefficient
0/ +350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
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
In-Stock: 4.866
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11400 €1,14 €
250,09560 €2,39 €
500,08440 €4,22 €
1000,07470 €7,47 €
2500,06416 €16,04 €
5000,05756 €28,78 €
1.0000,05194 €51,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04276 €213,80 €
10.0000,03941 €394,10 €
15.0000,03770 €565,50 €
25.0000,03575 €893,75 €
35.0000,03460 €1.211,00 €
50.0000,03347 €1.673,50 €
60.0000,03292 €1.975,20 €
120.0000,03106 €3.727,20 €
125.0000,03096 €3.870,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €