
RL1220T-R039-G | |
|---|---|
DigiKey Part Number | 408-RL1220T-R039-GTR-ND - Tape & Reel (TR) 408-RL1220T-R039-GCT-ND - Cut Tape (CT) 408-RL1220T-R039-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220T-R039-G |
Description | RES 0.039 OHM 2% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220T-R039-G Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,10280 € | 2,57 € |
| 50 | 0,09060 € | 4,53 € |
| 100 | 0,08040 € | 8,04 € |
| 250 | 0,06912 € | 17,28 € |
| 500 | 0,06204 € | 31,02 € |
| 1.000 | 0,05602 € | 56,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04620 € | 231,00 € |
| 10.000 | 0,04263 € | 426,30 € |
| 15.000 | 0,04079 € | 611,85 € |
| 25.000 | 0,03871 € | 967,75 € |
| 35.000 | 0,03747 € | 1.311,45 € |
| 50.000 | 0,03626 € | 1.813,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


