
RL1220T-R022-G | |
|---|---|
DigiKey Part Number | RL12T.022GTR-ND - Tape & Reel (TR) RL12T.022GCT-ND - Cut Tape (CT) RL12T.022GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220T-R022-G |
Description | RES 0.022 OHM 2% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220T-R022-G Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09560 € | 2,39 € |
| 50 | 0,08420 € | 4,21 € |
| 100 | 0,07470 € | 7,47 € |
| 250 | 0,06416 € | 16,04 € |
| 500 | 0,05754 € | 28,77 € |
| 1.000 | 0,05192 € | 51,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04274 € | 213,70 € |
| 10.000 | 0,03940 € | 394,00 € |
| 15.000 | 0,03769 € | 565,35 € |
| 25.000 | 0,03575 € | 893,75 € |
| 35.000 | 0,03459 € | 1.210,65 € |
| 50.000 | 0,03346 € | 1.673,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


