
RL1220S-R47-G | |
|---|---|
DigiKey Part Number | 408-RL1220S-R47-GTR-ND - Tape & Reel (TR) 408-RL1220S-R47-GCT-ND - Cut Tape (CT) 408-RL1220S-R47-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-R47-G |
Description | RES 0.47 OHM 2% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±2% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-R47-G Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL1220S-R47-F | Susumu | 160.604 | RL12S.47FCT-ND | 0,15000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07920 € | 1,98 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06170 € | 6,17 € |
| 250 | 0,05288 € | 13,22 € |
| 500 | 0,04736 € | 23,68 € |
| 1.000 | 0,04265 € | 42,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03496 € | 174,80 € |
| 10.000 | 0,03217 € | 321,70 € |
| 15.000 | 0,03073 € | 460,95 € |
| 25.000 | 0,02911 € | 727,75 € |
| 35.000 | 0,02814 € | 984,90 € |
| 50.000 | 0,02719 € | 1.359,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

