470 mOhms ±2% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1220S-R47-G

DigiKey Part Number
408-RL1220S-R47-GTR-ND - Tape & Reel (TR)
408-RL1220S-R47-GCT-ND - Cut Tape (CT)
408-RL1220S-R47-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1220S-R47-G
Description
RES 0.47 OHM 2% 1/3W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 mOhms ±2% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1220S-R47-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
0/ +200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL1220S-R47-FSusumu160.554RL12S.47FCT-ND0,14000 €Upgrade
In-Stock: 2.895
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09400 €0,94 €
250,07920 €1,98 €
500,06960 €3,48 €
1000,06170 €6,17 €
2500,05288 €13,22 €
5000,04736 €23,68 €
1.0000,04265 €42,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03496 €174,80 €
10.0000,03217 €321,70 €
15.0000,03073 €460,95 €
25.0000,02911 €727,75 €
35.0000,02814 €984,90 €
50.0000,02719 €1.359,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €