
RL1220S-R30-G | |
|---|---|
DigiKey Part Number | RL12S.30GTR-ND - Tape & Reel (TR) RL12S.30GCT-ND - Cut Tape (CT) RL12S.30GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-R30-G |
Description | RES 0.3 OHM 2% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±2% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-R30-G Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL1220S-R30-F | Susumu | 365.672 | RL12S.30FCT-ND | 0,15000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07920 € | 1,98 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06180 € | 6,18 € |
| 250 | 0,05296 € | 13,24 € |
| 500 | 0,04744 € | 23,72 € |
| 1.000 | 0,04273 € | 42,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03503 € | 175,15 € |
| 10.000 | 0,03223 € | 322,30 € |
| 15.000 | 0,03079 € | 461,85 € |
| 25.000 | 0,02916 € | 729,00 € |
| 35.000 | 0,02820 € | 987,00 € |
| 50.000 | 0,02725 € | 1.362,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

