
RL1220S-R43-F | |
|---|---|
DigiKey Part Number | RL12S.43FTR-ND - Tape & Reel (TR) RL12S.43FCT-ND - Cut Tape (CT) RL12S.43FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-R43-F |
Description | RES 0.43 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-R43-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,07060 € | 3,53 € |
| 100 | 0,06250 € | 6,25 € |
| 250 | 0,05352 € | 13,38 € |
| 500 | 0,04796 € | 23,98 € |
| 1.000 | 0,04318 € | 43,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03471 € | 173,55 € |
| 10.000 | 0,03193 € | 319,30 € |
| 15.000 | 0,03051 € | 457,65 € |
| 25.000 | 0,02889 € | 722,25 € |
| 35.000 | 0,02793 € | 977,55 € |
| 50.000 | 0,02752 € | 1.376,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


