Upgrade

RL1220S-R24-G | |
|---|---|
DigiKey Part Number | RL12S.24GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL1220S-R24-G |
Description | RES 0.24 OHM 2% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±2% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-R24-G Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL1220S-R24-F | Susumu | 62.159 | RL12S.24FCT-ND | 0,15000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02895 € | 144,75 € |
| Unit Price without VAT: | 0,02895 € |
|---|---|
| Unit Price with VAT: | 0,03445 € |


