
RL1220S-R20-G | |
|---|---|
DigiKey Part Number | 408-RL1220S-R20-GTR-ND - Tape & Reel (TR) 408-RL1220S-R20-GCT-ND - Cut Tape (CT) 408-RL1220S-R20-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-R20-G |
Description | RES 0.2 OHM 2% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±2% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-R20-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08560 € | 2,14 € |
| 50 | 0,07560 € | 3,78 € |
| 100 | 0,06690 € | 6,69 € |
| 250 | 0,05740 € | 14,35 € |
| 500 | 0,05142 € | 25,71 € |
| 1.000 | 0,04635 € | 46,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03805 € | 190,25 € |
| 10.000 | 0,03504 € | 350,40 € |
| 15.000 | 0,03349 € | 502,35 € |
| 25.000 | 0,03173 € | 793,25 € |
| 35.000 | 0,03069 € | 1.074,15 € |
| 50.000 | 0,02967 € | 1.483,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

