
RL1220S-910-F | |
|---|---|
DigiKey Part Number | 408-1493-2-ND - Tape & Reel (TR) 408-1493-1-ND - Cut Tape (CT) 408-1493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-910-F |
Description | RES SMD 91 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-910-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05640 € | 1,41 € |
| 50 | 0,05360 € | 2,68 € |
| 100 | 0,05050 € | 5,05 € |
| 250 | 0,04684 € | 11,71 € |
| 500 | 0,04432 € | 22,16 € |
| 1.000 | 0,04201 € | 42,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04066 € | 203,30 € |
| 10.000 | 0,03888 € | 388,80 € |
| 15.000 | 0,03794 € | 569,10 € |
| 25.000 | 0,03684 € | 921,00 € |
| 35.000 | 0,03618 € | 1.266,30 € |
| 50.000 | 0,03551 € | 1.775,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

