
RL1220S-620-F | |
|---|---|
DigiKey Part Number | 408-1491-2-ND - Tape & Reel (TR) 408-1491-1-ND - Cut Tape (CT) 408-1491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-620-F |
Description | RES SMD 62 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-620-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,05280 € | 2,64 € |
| 100 | 0,04990 € | 4,99 € |
| 250 | 0,04628 € | 11,57 € |
| 500 | 0,04376 € | 21,88 € |
| 1.000 | 0,04149 € | 41,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04015 € | 200,75 € |
| 10.000 | 0,03840 € | 384,00 € |
| 15.000 | 0,03747 € | 562,05 € |
| 25.000 | 0,03639 € | 909,75 € |
| 35.000 | 0,03573 € | 1.250,55 € |
| 50.000 | 0,03507 € | 1.753,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

