2.4 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1220S-2R4-F

DigiKey Part Number
RL12S2.4FTR-ND - Tape & Reel (TR)
RL12S2.4FCT-ND - Cut Tape (CT)
RL12S2.4FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1220S-2R4-F
Description
RES SMD 2.4 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1220S-2R4-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.709
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 $0,18 $
100,11100 $1,11 $
250,09320 $2,33 $
500,08200 $4,10 $
1000,07260 $7,26 $
2500,06220 $15,55 $
5000,05572 $27,86 $
1.0000,05018 $50,18 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04113 $205,65 $
10.0000,03785 $378,50 $
15.0000,03616 $542,40 $
25.0000,03425 $856,25 $
35.0000,03311 $1.158,85 $
50.0000,03199 $1.599,50 $
Manufacturers Standard Package
Unit Price without VAT:0,18000 $
Unit Price with VAT:0,21420 $