
RL1220S-220-F | |
|---|---|
DigiKey Part Number | 408-1395-2-ND - Tape & Reel (TR) 408-1395-1-ND - Cut Tape (CT) 408-1395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-220-F |
Description | RES SMD 22 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-220-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08060 € | 4,03 € |
| 100 | 0,07140 € | 7,14 € |
| 250 | 0,06128 € | 15,32 € |
| 500 | 0,05498 € | 27,49 € |
| 1.000 | 0,04958 € | 49,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04079 € | 203,95 € |
| 10.000 | 0,03758 € | 375,80 € |
| 15.000 | 0,03594 € | 539,10 € |
| 25.000 | 0,03408 € | 852,00 € |
| 35.000 | 0,03297 € | 1.153,95 € |
| 50.000 | 0,03189 € | 1.594,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

