
RL0816T-R056-F | |
|---|---|
DigiKey Part Number | 408-1444-2-ND - Tape & Reel (TR) 408-1444-1-ND - Cut Tape (CT) 408-1444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0816T-R056-F |
Description | RES 0.056 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0816T-R056-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,13600 € | 3,40 € |
| 50 | 0,12020 € | 6,01 € |
| 100 | 0,10690 € | 10,69 € |
| 250 | 0,09220 € | 23,05 € |
| 500 | 0,08296 € | 41,48 € |
| 1.000 | 0,07512 € | 75,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06240 € | 312,00 € |
| 10.000 | 0,05774 € | 577,40 € |
| 15.000 | 0,05535 € | 830,25 € |
| 25.000 | 0,05264 € | 1.316,00 € |
| 35.000 | 0,05103 € | 1.786,05 € |
| 50.000 | 0,04946 € | 2.473,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

