12 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0816T-R012-F

DigiKey Part Number
408-RL0816T-R012-FTR-ND - Tape & Reel (TR)
408-RL0816T-R012-FCT-ND - Cut Tape (CT)
408-RL0816T-R012-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0816T-R012-F
Description
RES 0.012 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL0816T-R012-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
0/ +350ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,16000 €1,60 €
250,13480 €3,37 €
500,11940 €5,97 €
1000,10610 €10,61 €
2500,09144 €22,86 €
5000,08230 €41,15 €
1.0000,07453 €74,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06190 €309,50 €
10.0000,05728 €572,80 €
15.0000,05491 €823,65 €
25.0000,05223 €1.305,75 €
35.0000,05063 €1.772,05 €
50.0000,04906 €2.453,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €