
RL0816T-R010-F | |
|---|---|
DigiKey Part Number | 408-1404-2-ND - Tape & Reel (TR) 408-1404-1-ND - Cut Tape (CT) 408-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0816T-R010-F |
Description | RES 0.01 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0816T-R010-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,12560 € | 3,14 € |
| 50 | 0,11100 € | 5,55 € |
| 100 | 0,09870 € | 9,87 € |
| 250 | 0,08500 € | 21,25 € |
| 500 | 0,07644 € | 38,22 € |
| 1.000 | 0,06918 € | 69,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05735 € | 286,75 € |
| 10.000 | 0,05303 € | 530,30 € |
| 15.000 | 0,05081 € | 762,15 € |
| 25.000 | 0,04830 € | 1.207,50 € |
| 35.000 | 0,04681 € | 1.638,35 € |
| 50.000 | 0,04535 € | 2.267,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

