510 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0816S-R51-F

DigiKey Part Number
408-1481-2-ND - Tape & Reel (TR)
408-1481-1-ND - Cut Tape (CT)
408-1481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0816S-R51-F
Description
RES 0.51 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL0816S-R51-F Models
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
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 10.957
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09500 €0,95 €
250,08800 €2,20 €
500,08320 €4,16 €
1000,07850 €7,85 €
2500,07284 €18,21 €
5000,06898 €34,49 €
1.0000,06546 €65,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06356 €317,80 €
10.0000,06089 €608,90 €
15.0000,05947 €892,05 €
25.0000,05782 €1.445,50 €
35.0000,05682 €1.988,70 €
50.0000,05583 €2.791,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €