
RL0816S-360-F | |
|---|---|
DigiKey Part Number | 408-1468-2-ND - Tape & Reel (TR) 408-1468-1-ND - Cut Tape (CT) 408-1468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0816S-360-F |
Description | RES SMD 36 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0816S-360-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07750 € | 7,75 € |
| 250 | 0,07192 € | 17,98 € |
| 500 | 0,06812 € | 34,06 € |
| 1.000 | 0,06464 € | 64,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06277 € | 313,85 € |
| 10.000 | 0,06013 € | 601,30 € |
| 15.000 | 0,05873 € | 880,95 € |
| 25.000 | 0,05711 € | 1.427,75 € |
| 35.000 | 0,05612 € | 1.964,20 € |
| 50.000 | 0,05514 € | 2.757,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

