
RL0816S-100-F | |
|---|---|
DigiKey Part Number | 408-1380-2-ND - Tape & Reel (TR) 408-1380-1-ND - Cut Tape (CT) 408-1380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0816S-100-F |
Description | RES SMD 10 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0816S-100-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,13480 € | 3,37 € |
| 50 | 0,11940 € | 5,97 € |
| 100 | 0,10610 € | 10,61 € |
| 250 | 0,09144 € | 22,86 € |
| 500 | 0,08230 € | 41,15 € |
| 1.000 | 0,07453 € | 74,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06190 € | 309,50 € |
| 10.000 | 0,05728 € | 572,80 € |
| 15.000 | 0,05491 € | 823,65 € |
| 25.000 | 0,05223 € | 1.305,75 € |
| 35.000 | 0,05063 € | 1.772,05 € |
| 50.000 | 0,04906 € | 2.453,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

