
RL0510T-R062-F | |
|---|---|
DigiKey Part Number | RL0510T-R062-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL0510T-R062-F |
Description | RES 0.062 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0510T-R062-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05509 € | 550,90 € |
| Unit Price without VAT: | 0,05509 € |
|---|---|
| Unit Price with VAT: | 0,06556 € |

