
RL0510S-2R2-F | |
|---|---|
DigiKey Part Number | RL05S2.2FTR-ND - Tape & Reel (TR) RL05S2.2FCT-ND - Cut Tape (CT) RL05S2.2FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0510S-2R2-F |
Description | RES SMD 2.2 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0510S-2R2-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,13400 € | 3,35 € |
| 50 | 0,11820 € | 5,91 € |
| 100 | 0,10510 € | 10,51 € |
| 250 | 0,09060 € | 22,65 € |
| 500 | 0,08156 € | 40,78 € |
| 1.000 | 0,07382 € | 73,82 € |
| 5.000 | 0,06008 € | 300,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05670 € | 567,00 € |
| 20.000 | 0,05280 € | 1.056,00 € |
| 30.000 | 0,05080 € | 1.524,00 € |
| 50.000 | 0,04854 € | 2.427,00 € |
| 70.000 | 0,04719 € | 3.303,30 € |
| 100.000 | 0,04587 € | 4.587,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

