
RL0510S-1R2-F | |
|---|---|
DigiKey Part Number | 408-RL0510S-1R2-FTR-ND - Tape & Reel (TR) 408-RL0510S-1R2-FCT-ND - Cut Tape (CT) 408-RL0510S-1R2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0510S-1R2-F |
Description | RES SMD 1.2 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0510S-1R2-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,08000 € | 4,00 € |
| 100 | 0,07560 € | 7,56 € |
| 250 | 0,07028 € | 17,57 € |
| 500 | 0,06652 € | 33,26 € |
| 1.000 | 0,06311 € | 63,11 € |
| 5.000 | 0,05644 € | 282,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05869 € | 586,90 € |
| 20.000 | 0,05641 € | 1.128,20 € |
| 30.000 | 0,05520 € | 1.656,00 € |
| 50.000 | 0,05381 € | 2.690,50 € |
| 70.000 | 0,05296 € | 3.707,20 € |
| 100.000 | 0,05213 € | 5.213,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

