1.2 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0510S-1R2-F

DigiKey Part Number
408-RL0510S-1R2-FTR-ND - Tape & Reel (TR)
408-RL0510S-1R2-FCT-ND - Cut Tape (CT)
408-RL0510S-1R2-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0510S-1R2-F
Description
RES SMD 1.2 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL0510S-1R2-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.365
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09200 €0,92 €
250,08480 €2,12 €
500,08000 €4,00 €
1000,07560 €7,56 €
2500,07028 €17,57 €
5000,06652 €33,26 €
1.0000,06311 €63,11 €
5.0000,05644 €282,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05869 €586,90 €
20.0000,05641 €1.128,20 €
30.0000,05520 €1.656,00 €
50.0000,05381 €2.690,50 €
70.0000,05296 €3.707,20 €
100.0000,05213 €5.213,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €