
RL0510S-1R0-F | |
|---|---|
DigiKey Part Number | RL05S1.0FTR-ND - Tape & Reel (TR) RL05S1.0FCT-ND - Cut Tape (CT) RL05S1.0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0510S-1R0-F |
Description | RES SMD 1 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0510S-1R0-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13240 € | 3,31 € |
| 50 | 0,11680 € | 5,84 € |
| 100 | 0,10380 € | 10,38 € |
| 250 | 0,08948 € | 22,37 € |
| 500 | 0,08054 € | 40,27 € |
| 1.000 | 0,07290 € | 72,90 € |
| 5.000 | 0,05933 € | 296,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05599 € | 559,90 € |
| 20.000 | 0,05215 € | 1.043,00 € |
| 30.000 | 0,05017 € | 1.505,10 € |
| 50.000 | 0,04794 € | 2.397,00 € |
| 70.000 | 0,04660 € | 3.262,00 € |
| 100.000 | 0,04530 € | 4.530,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

