
RGT2012P-824-B-T5 | |
|---|---|
DigiKey Part Number | 408-2155-2-ND - Tape & Reel (TR) 408-2155-1-ND - Cut Tape (CT) 408-2155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT2012P-824-B-T5 |
Description | RES 820 KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGT2012P-824-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,14200 € | 3,55 € |
| 50 | 0,13400 € | 6,70 € |
| 100 | 0,12680 € | 12,68 € |
| 250 | 0,11776 € | 29,44 € |
| 500 | 0,11162 € | 55,81 € |
| 1.000 | 0,10606 € | 106,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10338 € | 516,90 € |
| 10.000 | 0,09922 € | 992,20 € |
| 15.000 | 0,09702 € | 1.455,30 € |
| 25.000 | 0,09447 € | 2.361,75 € |
| 35.000 | 0,09292 € | 3.252,20 € |
| 50.000 | 0,09139 € | 4.569,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

