
RGT2012P-511-B-T5 | |
|---|---|
DigiKey Part Number | RGT2012P-511-B-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGT2012P-511-B-T5 |
Description | RES 510 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGT2012P-511-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09583 € | 479,15 € |
| Unit Price without VAT: | 0,09583 € |
|---|---|
| Unit Price with VAT: | 0,11404 € |

