Direct
Upgrade
Upgrade

RGH2012-2E-P-182-B | |
|---|---|
DigiKey Part Number | RGH20P1.8KBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGH2012-2E-P-182-B |
Description | RES SMD 1.8K OHM 0.1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGH2012-2E-P-182-B Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012P-182-B-T5 | Susumu | 22.603 | RG20P1.8KBCT-ND | 0,08000 € | Direct |
| PHP00805E1801BBT1 | Vishay Dale Thin Film | 0 | PHP00805E1801BBT1-ND | 0,51769 € | Upgrade |
| PHP00805E1801BST1 | Vishay Dale Thin Film | 0 | PHP00805E1801BST1-ND | 0,51769 € | Upgrade |



