Direct
Direct
Upgrade
Upgrade

RGH2012-2E-P-151-B | |
|---|---|
DigiKey Part Number | RGH20P150BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGH2012-2E-P-151-B |
Description | RES SMD 150 OHM 0.1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGH2012-2E-P-151-B Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012P-151-B-T5 | Susumu | 14.247 | RG20P150BCT-ND | 0,08000 € | Direct |
| RP73PF2A150RBTDF | TE Connectivity Passive Product | 13.006 | 1712-RP73PF2A150RBTDFCT-ND | 0,26000 € | Direct |
| PHP00805E1500BBT1 | Vishay Dale Thin Film | 0 | PHP00805E1500BBT1-ND | 0,51769 € | Upgrade |
| PHP00805E1500BST1 | Vishay Dale Thin Film | 0 | PHP00805E1500BST1-ND | 0,51769 € | Upgrade |




