
RG3216P-2703-B-T1 | |
---|---|
DigiKey Part Number | RG32P270KBTR-ND - Tape & Reel (TR) RG32P270KBCT-ND - Cut Tape (CT) RG32P270KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2703-B-T1 |
Description | RES SMD 270K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2703-B-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,17200 € | 1,72 € |
25 | 0,16000 € | 4,00 € |
50 | 0,15120 € | 7,56 € |
100 | 0,14270 € | 14,27 € |
250 | 0,13272 € | 33,18 € |
500 | 0,12584 € | 62,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,12800 € | 128,00 € |
2.000 | 0,10691 € | 213,82 € |
3.000 | 0,10635 € | 319,05 € |
5.000 | 0,10572 € | 528,60 € |
7.000 | 0,10534 € | 737,38 € |
10.000 | 0,10497 € | 1.049,70 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |