RG3216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-2492-B-T5

DigiKey Part Number
408-RG3216P-2492-B-T5TR-ND - Tape & Reel (TR)
408-RG3216P-2492-B-T5CT-ND - Cut Tape (CT)
408-RG3216P-2492-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-2492-B-T5
Description
RES SMD 24.9K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-2492-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.828
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17200 €1,72 €
250,16000 €4,00 €
500,15120 €7,56 €
1000,14270 €14,27 €
2500,13272 €33,18 €
5000,12584 €62,92 €
1.0000,11963 €119,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10929 €546,45 €
10.0000,10808 €1.080,80 €
15.0000,10768 €1.615,20 €
25.0000,10533 €2.633,25 €
35.0000,10364 €3.627,40 €
50.0000,10196 €5.098,00 €
60.0000,10115 €6.069,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €