RG3216P-2150-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,23346 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,38520 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,11023 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 1,10893 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 1,75094 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 1,57585 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 15.756
Unit Price: 0,21000 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,34904 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,14441 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,07394 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,16564 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,27143 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,25628 €
Datasheet
RG3216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-2150-B-T5

DigiKey Part Number
RG3216P-2150-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216P-2150-B-T5
Description
RES SMD 215 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
215 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-2150-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tape & Reel (TR)
cms-part-status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09338 €466,90 €
Manufacturers Standard Package
Unit Price without VAT:0,09338 €
Unit Price with VAT:0,11112 €