RG3216P-2000-W-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Susumu
In Stock: 18.800
Unit Price: 0,21000 €
Datasheet
200 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-2000-W-T1

DigiKey Part Number
RG3216P-2000-W-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216P-2000-W-T1
Description
RES SMD 200 OHM 0.05% 1/4W 1206
Customer Reference
Detailed Description
200 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-2000-W-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216P-2000-B-T1Susumu18.800RG32P200BCT-ND0,21000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes